10 µF 63 V Aluminum - Polymer Capacitors Radial, Can 100mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHA0607100M063K

DigiKey Part Number
478-RHA0607100M063KCT-ND - Cut Tape (CT)
478-RHA0607100M063KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RHA0607100M063K
Description
CAP ALUM HYBRID 10UF 20% 63V TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF 63 V Aluminum - Polymer Capacitors Radial, Can 100mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Hybrid
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
100mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
50 mA @ 100 Hz
Ripple Current @ High Frequency
1 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.343" (8.70mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.246
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,57500 €5,75 €
500,43620 €21,81 €
1000,39240 €39,24 €
5000,31696 €158,48 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.5000,28306 €424,59 €
3.0000,26523 €795,69 €
4.5000,25624 €1.153,08 €
7.5000,24622 €1.846,65 €
10.5000,24033 €2.523,46 €
15.0000,23464 €3.519,60 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €