
RES05112R2M050B | |
|---|---|
DigiKey Part Number | 478-RES05112R2M050B-ND |
Manufacturer | |
Manufacturer Product Number | RES05112R2M050B |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22.8 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 57 mA @ 100 kHz |
Part Status Active | Impedance 2.5 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXJ2R2M5X11 | Rubycon | 9.104 | 1189-50YXJ2R2M5X11-ND | 0,23000 € | Parametric Equivalent |
| 50YXM2R2MEFR5X11 | Rubycon | 100 | 1189-50YXM2R2MEFR5X11-ND | 0,29000 € | Parametric Equivalent |
| EEU-EB1H2R2S | Panasonic Industry | 23.699 | P13462-ND | 0,31000 € | Parametric Equivalent |
| UPV1H2R2MFD | Nichicon | 3.072 | 493-17185-ND | 0,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08300 € | 0,83 € |
| 50 | 0,05940 € | 2,97 € |
| 100 | 0,05190 € | 5,19 € |
| 500 | 0,03878 € | 19,39 € |
| 1.000 | 0,03461 € | 34,61 € |
| 3.000 | 0,02937 € | 88,11 € |
| 5.000 | 0,02740 € | 137,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

