
REH1225470M350K | |
|---|---|
DigiKey Part Number | 478-REH1225470M350KCT-ND - Cut Tape (CT) 478-REH1225470M350KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1225470M350K |
Description | CAP ALUM 47UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 26.25 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 175 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,85300 € | 8,53 € |
| 50 | 0,65820 € | 32,91 € |
| 100 | 0,59650 € | 59,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49458 € | 247,29 € |
| 1.000 | 0,46090 € | 460,90 € |
| 1.500 | 0,44391 € | 665,87 € |
| 2.500 | 0,42498 € | 1.062,45 € |
| 3.500 | 0,41385 € | 1.448,47 € |
| 5.000 | 0,40309 € | 2.015,45 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

