
REH1225331M063K | |
|---|---|
DigiKey Part Number | 478-REH1225331M063KCT-ND - Cut Tape (CT) 478-REH1225331M063KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1225331M063K |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBT1J331MHD8TO | Nichicon | 730 | 493-UBT1J331MHD8TOCT-ND | 1,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,57900 € | 5,79 € |
| 50 | 0,43960 € | 21,98 € |
| 100 | 0,39570 € | 39,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31758 € | 158,79 € |
| 1.000 | 0,29379 € | 293,79 € |
| 1.500 | 0,28178 € | 422,67 € |
| 2.500 | 0,26838 € | 670,95 € |
| 3.500 | 0,26051 € | 911,79 € |
| 5.000 | 0,25291 € | 1.264,55 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

