33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REH1222330M350K

DigiKey Part Number
478-REH1222330M350KCT-ND - Cut Tape (CT)
478-REH1222330M350KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REH1222330M350K
Description
CAP ALUM 33UF 20% 350V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
24 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
160 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.945" (24.00mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REH1220330M350KKYOCERA AVX383478-REH1220330M350KCT-ND1,04000 €Parametric Equivalent
In-Stock: 499
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,68300 €6,83 €
500,52260 €26,13 €
1000,47160 €47,16 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,38530 €192,65 €
1.0000,35762 €357,62 €
1.5000,34365 €515,48 €
2.5000,32808 €820,20 €
3.5000,31892 €1.116,22 €
5.0000,31008 €1.550,40 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,27330 €