
REH1220331M063K | |
|---|---|
DigiKey Part Number | 478-REH1220331M063KCT-ND - Cut Tape (CT) 478-REH1220331M063KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1220331M063K |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56300 € | 5,63 € |
| 50 | 0,42720 € | 21,36 € |
| 100 | 0,38430 € | 38,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31506 € | 157,53 € |
| 1.000 | 0,29146 € | 291,46 € |
| 1.500 | 0,27955 € | 419,33 € |
| 2.500 | 0,26625 € | 665,62 € |
| 3.500 | 0,25845 € | 904,58 € |
| 5.000 | 0,25090 € | 1.254,50 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

