
REH1016331M035K | |
|---|---|
DigiKey Part Number | 478-REH1016331M035KCT-ND - Cut Tape (CT) 478-REH1016331M035KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1016331M035K |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 560 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REH1016331M050K | KYOCERA AVX | 5.614 | 478-REH1016331M050KCT-ND | 0,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31000 € | 3,10 € |
| 50 | 0,23020 € | 11,51 € |
| 100 | 0,20500 € | 20,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,16435 € | 98,61 € |
| 1.200 | 0,15074 € | 180,89 € |
| 1.800 | 0,14387 € | 258,97 € |
| 3.000 | 0,13620 € | 408,60 € |
| 4.200 | 0,13169 € | 553,10 € |
| 6.000 | 0,12733 € | 763,98 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

