150 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REH1016151M080K

DigiKey Part Number
478-REH1016151M080KCT-ND - Cut Tape (CT)
478-REH1016151M080KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REH1016151M080K
Description
CAP ALUM 150UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
315 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
450 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.630" (16.00mm)
Voltage - Rated
80 V
Mounting Type
Lifetime @ Temp.
4000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,35400 €3,54 €
500,26480 €13,24 €
1000,23640 €23,64 €
Tape & Box (TB)
QuantityUnit PriceExt Price
6000,17823 €106,94 €
1.2000,16373 €196,48 €
1.8000,15639 €281,50 €
3.0000,14822 €444,66 €
4.2000,14341 €602,32 €
6.0000,13877 €832,62 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €