
REH0812331M025K | |
|---|---|
DigiKey Part Number | 478-REH0812331M025KCT-ND - Cut Tape (CT) 478-REH0812331M025KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH0812331M025K |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 252 mA @ 120 Hz | |
Ripple Current @ High Frequency | 360 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20600 € | 2,06 € |
| 50 | 0,15040 € | 7,52 € |
| 100 | 0,13300 € | 13,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 0,09474 € | 90,00 € |
| 1.900 | 0,08664 € | 164,62 € |
| 2.850 | 0,08254 € | 235,24 € |
| 4.750 | 0,07797 € | 370,36 € |
| 6.650 | 0,07529 € | 500,68 € |
| 9.500 | 0,07269 € | 690,56 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

