Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

REF1625562M010B | |
|---|---|
DigiKey Part Number | 478-REF1625562M010B-ND |
Manufacturer | |
Manufacturer Product Number | REF1625562M010B |
Description | CAP ALUM 5.6MF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5.6 mF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.9835 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.51 A @ 100 kHz |
Part Status Active | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16ZLR5600MEFC16X25 | Rubycon | 600 | 1189-16ZLR5600MEFC16X25-ND | 3,43000 € | Parametric Equivalent |
| EST568M010AM7AA | KEMET | 0 | 399-EST568M010AM7AA-ND | 0,81861 € | Parametric Equivalent |
| RXW562M1ABK-1625S | Surge | 0 | 4403-RXW562M1ABK-1625S-ND | 0,40246 € | Parametric Equivalent |
| RZW562M1ABK-1625S | Surge | 0 | 4403-RZW562M1ABK-1625S-ND | 0,46372 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,04200 € | 10,42 € |
| 50 | 0,81000 € | 40,50 € |
| 100 | 0,73680 € | 73,68 € |
| 500 | 0,61070 € | 305,35 € |
| 1.000 | 0,57103 € | 571,03 € |
| 2.500 | 0,52870 € | 1.321,75 € |
| 5.000 | 0,50292 € | 2.514,60 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |





