Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

REF1625272M025B | |
|---|---|
DigiKey Part Number | 478-REF1625272M025B-ND |
Manufacturer | |
Manufacturer Product Number | REF1625272M025B |
Description | CAP ALUM 2.7MF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.7 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.6325 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.51 A @ 100 kHz |
Part Status Active | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EST278M025AM7AA | KEMET | 0 | 399-EST278M025AM7AA-ND | 0,87894 € | Parametric Equivalent |
| EST278M025AM7EA | KEMET | 0 | 399-EST278M025AM7EATB-ND | 0,58944 € | Parametric Equivalent |
| ESW278M025AM7EA | KEMET | 0 | 399-ESW278M025AM7EATB-ND | 0,40177 € | Parametric Equivalent |
| RXW272M1EBK-1625S | Surge | 0 | 4403-RXW272M1EBK-1625S-ND | 0,39629 € | Parametric Equivalent |
| RZW272M1EBK-1625S | Surge | 0 | 4403-RZW272M1EBK-1625S-ND | 0,43931 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,20300 € | 12,03 € |
| 50 | 0,94040 € | 47,02 € |
| 100 | 0,85770 € | 85,77 € |
| 500 | 0,71530 € | 357,65 € |
| 1.000 | 0,67045 € | 670,45 € |
| 2.500 | 0,62262 € | 1.556,55 € |
| 5.000 | 0,59349 € | 2.967,45 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |






