
REF1620471M080B | |
|---|---|
DigiKey Part Number | 478-REF1620471M080B-ND |
Manufacturer | |
Manufacturer Product Number | REF1620471M080B |
Description | CAP ALUM 470UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 575 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.15 A @ 100 kHz |
Part Status Active | Impedance 7 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-800ELL471MM20S | Chemi-Con | 329 | 565-EKY-800ELL471MM20S-ND | 1,62000 € | Similar |
| EEU-FS1K471S | Panasonic Industry | 91 | PCE5217-ND | 2,30000 € | Parametric Equivalent |
| EKYB800ELL471ML20S | Chemi-Con | 2.260 | 565-EKYB800ELL471ML20S-ND | 1,41000 € | Parametric Equivalent |
| UHW1K471MHD6 | Nichicon | 384 | 493-17841-ND | 2,43000 € | Parametric Equivalent |
| UHW1K471MHD6TN | Nichicon | 2.817 | 493-14612-1-ND | 2,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,03000 € | 10,30 € |
| 50 | 0,80000 € | 40,00 € |
| 100 | 0,72730 € | 72,73 € |
| 500 | 0,60244 € | 301,22 € |
| 1.000 | 0,56310 € | 563,10 € |
| 2.500 | 0,52114 € | 1.302,85 € |
| 5.000 | 0,49558 € | 2.477,90 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

