
REF1620331M100B | |
|---|---|
DigiKey Part Number | 478-REF1620331M100B-ND |
Manufacturer | |
Manufacturer Product Number | REF1620331M100B |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 675 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.35 A @ 100 kHz |
Part Status Active | Impedance 70 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-101ELL331MM20S | Chemi-Con | 856 | 565-EKY-101ELL331MM20S-ND | 1,68000 € | Similar |
| EKZN101ELL331ML20S | Chemi-Con | 1 | 565-EKZN101ELL331ML20S-ND | 2,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,13900 € | 11,39 € |
| 50 | 0,88840 € | 44,42 € |
| 100 | 0,80940 € | 80,94 € |
| 500 | 0,67344 € | 336,72 € |
| 1.000 | 0,63063 € | 630,63 € |
| 2.500 | 0,58498 € | 1.462,45 € |
| 5.000 | 0,55717 € | 2.785,85 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

