Parametric Equivalent
Parametric Equivalent

REF1620122M035B | |
|---|---|
DigiKey Part Number | 478-REF1620122M035B-ND |
Manufacturer | |
Manufacturer Product Number | REF1620122M035B |
Description | CAP ALUM 1.2MF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.2 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.914 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.19 A @ 100 kHz |
Part Status Active | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXW122M1VBK-1620S | Surge | 0 | 4403-RXW122M1VBK-1620S-ND | 0,35409 € | Parametric Equivalent |
| RZW122M1VBK-1620S | Surge | 0 | 4403-RZW122M1VBK-1620S-ND | 0,42583 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,63730 € | 63,73 € |
| Unit Price without VAT: | 0,63730 € |
|---|---|
| Unit Price with VAT: | 0,75839 € |



