
REF1230221M120K | |
|---|---|
DigiKey Part Number | 478-REF1230221M120KCT-ND - Cut Tape (CT) 478-REF1230221M120KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF1230221M120K |
Description | CAP ALUM 220UF 20% 120V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 120 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 120 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 375 mA @ 120 Hz | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Impedance | 800 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,83900 € | 8,39 € |
| 50 | 0,64620 € | 32,31 € |
| 100 | 0,58560 € | 58,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48098 € | 240,49 € |
| 1.000 | 0,44803 € | 448,03 € |
| 1.500 | 0,43141 € | 647,12 € |
| 2.500 | 0,41288 € | 1.032,20 € |
| 3.500 | 0,40199 € | 1.406,97 € |
| 5.000 | 0,39146 € | 1.957,30 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

