
REF1225472M006K | |
|---|---|
DigiKey Part Number | 478-REF1225472M006KCT-ND - Cut Tape (CT) 478-REF1225472M006KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF1225472M006K |
Description | CAP ALUM 4.7MF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.839 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.34 A @ 100 kHz | |
Impedance | 15 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,54600 € | 5,46 € |
| 50 | 0,41460 € | 20,73 € |
| 100 | 0,37280 € | 37,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44144 € | 220,72 € |
| 1.000 | 0,41063 € | 410,63 € |
| 1.500 | 0,39509 € | 592,63 € |
| 2.500 | 0,37776 € | 944,40 € |
| 3.500 | 0,36757 € | 1.286,50 € |
| 5.000 | 0,35773 € | 1.788,65 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

