
REF1225332M010K | |
|---|---|
DigiKey Part Number | 478-REF1225332M010KCT-ND - Cut Tape (CT) 478-REF1225332M010KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF1225332M010K |
Description | CAP ALUM 3.3MF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.115 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.82 A @ 100 kHz |
Part Status Active | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52500 € | 5,25 € |
| 50 | 0,39800 € | 19,90 € |
| 100 | 0,35760 € | 35,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28642 € | 143,21 € |
| 1.000 | 0,26453 € | 264,53 € |
| 1.500 | 0,25349 € | 380,24 € |
| 2.500 | 0,24117 € | 602,92 € |
| 3.500 | 0,23393 € | 818,75 € |
| 5.000 | 0,22693 € | 1.134,65 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

