
REF1225332M010K | |
|---|---|
DigiKey Part Number | 478-REF1225332M010KCT-ND - Cut Tape (CT) 478-REF1225332M010KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF1225332M010K |
Description | CAP ALUM 3.3MF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.115 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.82 A @ 100 kHz | |
Impedance | 20 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53200 € | 5,32 € |
| 50 | 0,40300 € | 20,15 € |
| 100 | 0,36210 € | 36,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29002 € | 145,01 € |
| 1.000 | 0,26786 € | 267,86 € |
| 1.500 | 0,25668 € | 385,02 € |
| 2.500 | 0,24420 € | 610,50 € |
| 3.500 | 0,23687 € | 829,04 € |
| 5.000 | 0,22979 € | 1.148,95 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

