
REF1225331M100K | |
|---|---|
DigiKey Part Number | 478-REF1225331M100KCT-ND - Cut Tape (CT) 478-REF1225331M100KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF1225331M100K |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1 A @ 100 kHz |
Part Status Active | Impedance 100 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,78000 € | 7,80 € |
| 50 | 0,59940 € | 29,97 € |
| 100 | 0,54220 € | 54,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44388 € | 221,94 € |
| 1.000 | 0,41288 € | 412,88 € |
| 1.500 | 0,39723 € | 595,85 € |
| 2.500 | 0,37980 € | 949,50 € |
| 3.500 | 0,36956 € | 1.293,46 € |
| 5.000 | 0,35966 € | 1.798,30 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

