330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF1225331M100K

DigiKey Part Number
478-REF1225331M100KCT-ND - Cut Tape (CT)
478-REF1225331M100KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REF1225331M100K
Description
CAP ALUM 330UF 20% 100V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
500 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1 A @ 100 kHz
Part Status
Active
Impedance
100 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
100 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,21000 €1,21 €
100,78000 €7,80 €
500,59940 €29,97 €
1000,54220 €54,22 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,44388 €221,94 €
1.0000,41288 €412,88 €
1.5000,39723 €595,85 €
2.5000,37980 €949,50 €
3.5000,36956 €1.293,46 €
5.0000,35966 €1.798,30 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,43990 €