
REF1225222M016K | |
|---|---|
DigiKey Part Number | 478-REF1225222M016KCT-ND - Cut Tape (CT) 478-REF1225222M016KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF1225222M016K |
Description | CAP ALUM 2.2MF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.65 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.2 A @ 100 kHz | |
Impedance | 21 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54900 € | 5,49 € |
| 50 | 0,41620 € | 20,81 € |
| 100 | 0,37420 € | 37,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30078 € | 150,39 € |
| 1.000 | 0,27803 € | 278,03 € |
| 1.500 | 0,26655 € | 399,82 € |
| 2.500 | 0,25374 € | 634,35 € |
| 3.500 | 0,24621 € | 861,74 € |
| 5.000 | 0,23894 € | 1.194,70 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

