
REF1225102M035K | |
|---|---|
DigiKey Part Number | 478-REF1225102M035KCT-ND - Cut Tape (CT) 478-REF1225102M035KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF1225102M035K |
Description | CAP ALUM 1MF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.692 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.82 A @ 100 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,58100 € | 5,81 € |
| 50 | 0,44160 € | 22,08 € |
| 100 | 0,39740 € | 39,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31506 € | 157,53 € |
| 1.000 | 0,29146 € | 291,46 € |
| 1.500 | 0,27955 € | 419,33 € |
| 2.500 | 0,26625 € | 665,62 € |
| 3.500 | 0,25845 € | 904,58 € |
| 5.000 | 0,25090 € | 1.254,50 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

