
REF1220332M006K | |
|---|---|
DigiKey Part Number | 478-REF1220332M006KCT-ND - Cut Tape (CT) 478-REF1220332M006KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF1220332M006K |
Description | CAP ALUM 3.3MF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.8075 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.41 A @ 100 kHz | |
Impedance | 20 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48600 € | 4,86 € |
| 50 | 0,36700 € | 18,35 € |
| 100 | 0,32920 € | 32,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26060 € | 130,30 € |
| 1.000 | 0,24026 € | 240,26 € |
| 1.500 | 0,22999 € | 344,99 € |
| 2.500 | 0,21854 € | 546,35 € |
| 3.500 | 0,21181 € | 741,34 € |
| 5.000 | 0,20530 € | 1.026,50 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

