Parametric Equivalent

REF1220331M080K | |
|---|---|
DigiKey Part Number | 478-REF1220331M080KCT-ND - Cut Tape (CT) 478-REF1220331M080KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF1220331M080K |
Description | CAP ALUM 330UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 375 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 750 mA @ 100 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 80 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZN800ELL331MK20S | Chemi-Con | 0 | 565-EKZN800ELL331MK20S-ND | 1,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,80900 € | 8,09 € |
| 50 | 0,62260 € | 31,13 € |
| 100 | 0,56380 € | 56,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46240 € | 231,20 € |
| 1.000 | 0,43045 € | 430,45 € |
| 1.500 | 0,41433 € | 621,50 € |
| 2.500 | 0,39636 € | 990,90 € |
| 3.500 | 0,38580 € | 1.350,30 € |
| 5.000 | 0,37560 € | 1.878,00 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |


