
REF1220222M010K | |
|---|---|
DigiKey Part Number | 478-REF1220222M010KCT-ND - Cut Tape (CT) 478-REF1220222M010KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF1220222M010K |
Description | CAP ALUM 2.2MF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.8075 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.41 A @ 100 kHz | |
Impedance | 20 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,44000 € | 4,40 € |
| 50 | 0,33120 € | 16,56 € |
| 100 | 0,29650 € | 29,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24268 € | 121,34 € |
| 1.000 | 0,22352 € | 223,52 € |
| 1.500 | 0,21383 € | 320,75 € |
| 2.500 | 0,20304 € | 507,60 € |
| 3.500 | 0,19670 € | 688,45 € |
| 5.000 | 0,19057 € | 952,85 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

