
REF1025122M016K | |
|---|---|
DigiKey Part Number | 478-REF1025122M016KCT-ND - Cut Tape (CT) 478-REF1025122M016KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF1025122M016K |
Description | CAP ALUM 1.2MF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.2 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.32 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Part Status Active | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,38100 € | 3,81 € |
| 50 | 0,28480 € | 14,24 € |
| 100 | 0,25430 € | 25,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,19323 € | 115,94 € |
| 1.200 | 0,17774 € | 213,29 € |
| 1.800 | 0,16992 € | 305,86 € |
| 3.000 | 0,16120 € | 483,60 € |
| 4.200 | 0,15607 € | 655,49 € |
| 6.000 | 0,15112 € | 906,72 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

