
REF1020680M120K | |
|---|---|
DigiKey Part Number | 478-REF1020680M120KCT-ND - Cut Tape (CT) 478-REF1020680M120KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF1020680M120K |
Description | CAP ALUM 68UF 20% 120V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 120 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 120 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 1.8 Ohms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41100 € | 4,11 € |
| 50 | 0,30800 € | 15,40 € |
| 100 | 0,27550 € | 27,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,20807 € | 124,84 € |
| 1.200 | 0,19163 € | 229,96 € |
| 1.800 | 0,18332 € | 329,98 € |
| 3.000 | 0,17407 € | 522,21 € |
| 4.200 | 0,16863 € | 708,25 € |
| 6.000 | 0,16337 € | 980,22 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

