
REF1020331M063K | |
|---|---|
DigiKey Part Number | 478-REF1020331M063KCT-ND - Cut Tape (CT) 478-REF1020331M063KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF1020331M063K |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 640 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63ZLJ330M10X20 | Rubycon | 60.491 | 1189-63ZLJ330M10X20-ND | 0,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45000 € | 4,50 € |
| 50 | 0,33880 € | 16,94 € |
| 100 | 0,30350 € | 30,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,23730 € | 142,38 € |
| 1.200 | 0,21903 € | 262,84 € |
| 1.800 | 0,20981 € | 377,66 € |
| 3.000 | 0,19953 € | 598,59 € |
| 4.200 | 0,19349 € | 812,66 € |
| 6.000 | 0,18765 € | 1.125,90 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

