150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF1020151M100K

DigiKey Part Number
478-REF1020151M100KCT-ND - Cut Tape (CT)
478-REF1020151M100KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REF1020151M100K
Description
CAP ALUM 150UF 20% 100V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
340 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Impedance
170 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.142
Factory Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,40400 €4,04 €
500,30300 €15,15 €
1000,27090 €27,09 €
Tape & Box (TB)
QuantityUnit PriceExt Price
6000,21060 €126,36 €
1.2000,19397 €232,76 €
1.8000,18557 €334,03 €
3.0000,17620 €528,60 €
4.2000,17069 €716,90 €
6.0000,16537 €992,22 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €