
REF1016471M035K | |
|---|---|
DigiKey Part Number | 478-REF1016471M035KCT-ND - Cut Tape (CT) 478-REF1016471M035KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF1016471M035K |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 763 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.526 A @ 100 kHz |
Part Status Active | Impedance 55 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,86000 € | 9,86 € |
| 10 | 7,10700 € | 71,07 € |
| 50 | 5,96960 € | 298,48 € |
| 100 | 5,61170 € | 561,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 4,94355 € | 2.966,13 € |
| 1.200 | 4,75992 € | 5.711,90 € |
| 1.800 | 4,71767 € | 8.491,81 € |
| Unit Price without VAT: | 9,86000 € |
|---|---|
| Unit Price with VAT: | 11,73340 € |

