
REF0812101M063K | |
|---|---|
DigiKey Part Number | 478-REF0812101M063KCT-ND - Cut Tape (CT) 478-REF0812101M063KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF0812101M063K |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 112 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 500 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 50 | 0,15160 € | 7,58 € |
| 100 | 0,13420 € | 13,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 0,09478 € | 90,04 € |
| 1.900 | 0,08666 € | 164,65 € |
| 2.850 | 0,08257 € | 235,32 € |
| 4.750 | 0,07800 € | 370,50 € |
| 6.650 | 0,07531 € | 500,81 € |
| 9.500 | 0,07272 € | 690,84 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

