
REF1016331M035K | |
|---|---|
DigiKey Part Number | 478-REF1016331M035KCT-ND - Cut Tape (CT) 478-REF1016331M035KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF1016331M035K |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 740 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.48 A @ 100 kHz |
Part Status Active | Impedance 37 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REF1016331M050K | KYOCERA AVX | 1.394 | 478-REF1016331M050KCT-ND | 0,51000 € | Parametric Equivalent |
| UHE1V331MPD | Nichicon | 2.152 | 493-1581-ND | 0,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,28000 € | 2,80 € |
| 50 | 0,20780 € | 10,39 € |
| 100 | 0,18460 € | 18,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,14765 € | 88,59 € |
| 1.200 | 0,13520 € | 162,24 € |
| 1.800 | 0,12890 € | 232,02 € |
| 3.000 | 0,12188 € | 365,64 € |
| 4.200 | 0,11775 € | 494,55 € |
| 6.000 | 0,11376 € | 682,56 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

