
REF1016221M063K | |
|---|---|
DigiKey Part Number | 478-REF1016221M063KCT-ND - Cut Tape (CT) 478-REF1016221M063KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF1016221M063K |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 480 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34700 € | 3,47 € |
| 50 | 0,25880 € | 12,94 € |
| 100 | 0,23080 € | 23,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,17823 € | 106,94 € |
| 1.200 | 0,16373 € | 196,48 € |
| 1.800 | 0,15639 € | 281,50 € |
| 3.000 | 0,14822 € | 444,66 € |
| 4.200 | 0,14341 € | 602,32 € |
| 6.000 | 0,13877 € | 832,62 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

