
REF1016122M006K | |
|---|---|
DigiKey Part Number | 478-REF1016122M006KCT-ND - Cut Tape (CT) 478-REF1016122M006KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF1016122M006K |
Description | CAP ALUM 1.2MF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.2 mF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 888 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.48 A @ 100 kHz |
Part Status Active | Impedance 37 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26400 € | 2,64 € |
| 50 | 0,19520 € | 9,76 € |
| 100 | 0,17320 € | 17,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,13207 € | 79,24 € |
| 1.200 | 0,12068 € | 144,82 € |
| 1.800 | 0,11493 € | 206,87 € |
| 3.000 | 0,10851 € | 325,53 € |
| 4.200 | 0,10474 € | 439,91 € |
| 6.000 | 0,10110 € | 606,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

