
REF1013820M063K | |
|---|---|
DigiKey Part Number | 478-REF1013820M063KCT-ND - Cut Tape (CT) 478-REF1013820M063KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF1013820M063K |
Description | CAP ALUM 82UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 168 mA @ 120 Hz | |
Ripple Current @ High Frequency | 420 mA @ 100 kHz | |
Impedance | 420 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22000 € | 2,20 € |
| 50 | 0,16200 € | 8,10 € |
| 100 | 0,14330 € | 14,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,10825 € | 64,95 € |
| 1.200 | 0,09856 € | 118,27 € |
| 1.800 | 0,09366 € | 168,59 € |
| 3.000 | 0,08820 € | 264,60 € |
| 4.200 | 0,08498 € | 356,92 € |
| 6.000 | 0,08188 € | 491,28 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

