
REF1013331M025K | |
|---|---|
DigiKey Part Number | 478-REF1013331M025KCT-ND - Cut Tape (CT) 478-REF1013331M025KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF1013331M025K |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 540 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.08 A @ 100 kHz | |
Impedance | 52 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22700 € | 2,27 € |
| 50 | 0,16700 € | 8,35 € |
| 100 | 0,14780 € | 14,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,11605 € | 69,63 € |
| 1.200 | 0,10582 € | 126,98 € |
| 1.800 | 0,10064 € | 181,15 € |
| 3.000 | 0,09487 € | 284,61 € |
| 4.200 | 0,09148 € | 384,22 € |
| 6.000 | 0,08820 € | 529,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

