
REF1009331M016K | |
|---|---|
DigiKey Part Number | 478-REF1009331M016KCT-ND - Cut Tape (CT) 478-REF1009331M016KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF1009331M016K |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 340 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 680 mA @ 100 kHz |
Part Status Active | Impedance 92 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.433" (11.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ML330MEFC10X9 | Rubycon | 991 | 1189-25ML330MEFC10X9-ND | 0,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20400 € | 2,04 € |
| 50 | 0,14980 € | 7,49 € |
| 100 | 0,13240 € | 13,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,09970 € | 59,82 € |
| 1.200 | 0,09067 € | 108,80 € |
| 1.800 | 0,08610 € | 154,98 € |
| 3.000 | 0,08100 € | 243,00 € |
| 4.200 | 0,07801 € | 327,64 € |
| 6.000 | 0,07511 € | 450,66 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

