
REF1009221M035K | |
|---|---|
DigiKey Part Number | 478-REF1009221M035KCT-ND - Cut Tape (CT) 478-REF1009221M035KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF1009221M035K |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 720 mA @ 100 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.433" (11.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ML220MEFC10X9 | Rubycon | 26.766 | 1189-3995-ND | 0,51000 € | Parametric Equivalent |
| 35ML220MEFCT810X9 | Rubycon | 1.787 | 1189-3734-1-ND | 0,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23500 € | 2,35 € |
| 50 | 0,17280 € | 8,64 € |
| 100 | 0,15310 € | 15,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,11605 € | 69,63 € |
| 1.200 | 0,10582 € | 126,98 € |
| 1.800 | 0,10064 € | 181,15 € |
| 3.000 | 0,09487 € | 284,61 € |
| 4.200 | 0,09148 € | 384,22 € |
| 6.000 | 0,08820 € | 529,20 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

