
REF0820681M016K | |
|---|---|
DigiKey Part Number | 478-REF0820681M016KCT-ND - Cut Tape (CT) 478-REF0820681M016KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF0820681M016K |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 780 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Part Status Active | Impedance 40 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLQ680MEFC8X20 | Rubycon | 2.159 | 1189-3646-ND | 0,65000 € | Parametric Equivalent |
| 25ZLR680MEFC8X20 | Rubycon | 309 | 1189-25ZLR680MEFC8X20-ND | 1,10000 € | Parametric Equivalent |
| 860040374008 | Würth Elektronik | 119 | 732-9157-1-ND | 0,49000 € | Parametric Equivalent |
| 860160374028 | Würth Elektronik | 771 | 732-9481-1-ND | 0,51000 € | Parametric Equivalent |
| EEU-FM1C681L | Panasonic Industry | 992 | P12378-ND | 0,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26700 € | 2,67 € |
| 50 | 0,19720 € | 9,86 € |
| 100 | 0,17500 € | 17,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 0,12424 € | 118,03 € |
| 1.900 | 0,11416 € | 216,90 € |
| 2.850 | 0,10908 € | 310,88 € |
| 4.750 | 0,10341 € | 491,20 € |
| 6.650 | 0,10007 € | 665,47 € |
| 9.500 | 0,09685 € | 920,08 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

