
REF0820102M010K | |
|---|---|
DigiKey Part Number | 478-REF0820102M010KCT-ND - Cut Tape (CT) 478-REF0820102M010KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF0820102M010K |
Description | CAP ALUM 1MF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 mF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 780 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Impedance | 40 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24700 € | 2,47 € |
| 50 | 0,18220 € | 9,11 € |
| 100 | 0,16150 € | 16,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 0,11044 € | 104,92 € |
| 1.900 | 0,10126 € | 192,39 € |
| 2.850 | 0,09662 € | 275,37 € |
| 4.750 | 0,09145 € | 434,39 € |
| 6.650 | 0,08841 € | 587,93 € |
| 9.500 | 0,08547 € | 811,97 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

