
REF0820102M010K | |
|---|---|
DigiKey Part Number | 478-REF0820102M010KCT-ND - Cut Tape (CT) 478-REF0820102M010KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF0820102M010K |
Description | CAP ALUM 1MF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 mF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 780 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Part Status Active | Impedance 40 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RES0820102M016B | KYOCERA AVX | 270 | 478-RES0820102M016B-ND | 0,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24400 € | 2,44 € |
| 50 | 0,18000 € | 9,00 € |
| 100 | 0,15950 € | 15,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 0,10906 € | 103,61 € |
| 1.900 | 0,10000 € | 190,00 € |
| 2.850 | 0,09542 € | 271,95 € |
| 4.750 | 0,09031 € | 428,97 € |
| 6.650 | 0,08731 € | 580,61 € |
| 9.500 | 0,08441 € | 801,89 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

