
REF0816330M120K | |
|---|---|
DigiKey Part Number | 478-REF0816330M120KCT-ND - Cut Tape (CT) 478-REF0816330M120KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF0816330M120K |
Description | CAP ALUM 33UF 20% 120V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 120 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 88 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 220 mA @ 100 kHz |
Part Status Active | Impedance 3 Ohms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 120 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25600 € | 2,56 € |
| 50 | 0,18880 € | 9,44 € |
| 100 | 0,16750 € | 16,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 0,12424 € | 118,03 € |
| 1.900 | 0,11416 € | 216,90 € |
| 2.850 | 0,10908 € | 310,88 € |
| 4.750 | 0,10341 € | 491,20 € |
| 6.650 | 0,10007 € | 665,47 € |
| 9.500 | 0,09685 € | 920,08 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

