
REF0816121M050K | |
|---|---|
DigiKey Part Number | 478-REF0816121M050KCT-ND - Cut Tape (CT) 478-REF0816121M050KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF0816121M050K |
Description | CAP ALUM 120UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1 A @ 100 kHz |
Part Status Active | Impedance 130 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REF0816121M063K | KYOCERA AVX | 606 | 478-REF0816121M063KCT-ND | 0,38000 € | Parametric Equivalent |
| EEU-FS1J121L | Panasonic Industry | 580 | P123394-ND | 0,75000 € | Parametric Equivalent |
| UHE1H121MPD | Nichicon | 2.161 | 493-1606-ND | 0,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20300 € | 2,03 € |
| 50 | 0,14860 € | 7,43 € |
| 100 | 0,13140 € | 13,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 0,10355 € | 98,37 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

