
REF0811101M035K | |
|---|---|
DigiKey Part Number | 478-REF0811101M035KCT-ND - Cut Tape (CT) 478-REF0811101M035KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF0811101M035K |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 252.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 632 mA @ 100 kHz | |
Impedance | 200 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11320 € | 5,66 € |
| 100 | 0,09970 € | 9,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 0,06117 € | 58,11 € |
| 1.900 | 0,05552 € | 105,49 € |
| 2.850 | 0,05266 € | 150,08 € |
| 4.750 | 0,04948 € | 235,03 € |
| 6.650 | 0,04761 € | 316,61 € |
| 9.500 | 0,04580 € | 435,10 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

