Parametric Equivalent
Parametric Equivalent

REF0612470M063K | |
|---|---|
DigiKey Part Number | 478-REF0612470M063KCT-ND - Cut Tape (CT) 478-REF0612470M063KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF0612470M063K |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 150 mA @ 100 kHz |
Part Status Active | Impedance 800 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1J470 | Panasonic Industry | 68.723 | P15400-ND | 0,40000 € | Parametric Equivalent |
| EEU-FR1J470H | Panasonic Industry | 1.905 | 10-EEU-FR1J470HCT-ND | 0,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,06349 € | 1.269,80 € |
| Unit Price without VAT: | 0,06349 € |
|---|---|
| Unit Price with VAT: | 0,07555 € |



