
REF0612100M120K | |
|---|---|
DigiKey Part Number | 478-REF0612100M120KCT-ND - Cut Tape (CT) 478-REF0612100M120KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF0612100M120K |
Description | CAP ALUM 10UF 20% 120V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF 120 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | REF0612100M120K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 120 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 32 mA @ 120 Hz | |
Ripple Current @ High Frequency | 80 mA @ 100 kHz | |
Impedance | 5.5 Ohms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14100 € | 1,41 € |
| 50 | 0,10240 € | 5,12 € |
| 100 | 0,08990 € | 8,99 € |
| 500 | 0,06848 € | 34,24 € |
| 1.000 | 0,06171 € | 61,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05514 € | 110,28 € |
| 4.000 | 0,05050 € | 202,00 € |
| 6.000 | 0,04816 € | 288,96 € |
| 10.000 | 0,04555 € | 455,50 € |
| 14.000 | 0,04402 € | 616,28 € |
| 20.000 | 0,04253 € | 850,60 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

