
REF0611221M016K | |
|---|---|
DigiKey Part Number | 478-REF0611221M016KCT-ND - Cut Tape (CT) 478-REF0611221M016KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF0611221M016K |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 360.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 721 mA @ 100 kHz | |
Impedance | 84 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13600 € | 1,36 € |
| 50 | 0,09820 € | 4,91 € |
| 100 | 0,08640 € | 8,64 € |
| 500 | 0,06568 € | 32,84 € |
| 1.000 | 0,05912 € | 59,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05583 € | 111,66 € |
| 4.000 | 0,05114 € | 204,56 € |
| 6.000 | 0,04877 € | 292,62 € |
| 10.000 | 0,04613 € | 461,30 € |
| 14.000 | 0,04457 € | 623,98 € |
| 20.000 | 0,04307 € | 861,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

