
REF0512330M035K | |
|---|---|
DigiKey Part Number | 478-REF0512330M035KCT-ND - Cut Tape (CT) 478-REF0512330M035KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF0512330M035K |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 570 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10300 € | 1,03 € |
| 50 | 0,07380 € | 3,69 € |
| 100 | 0,06450 € | 6,45 € |
| 500 | 0,04854 € | 24,27 € |
| 1.000 | 0,04349 € | 43,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03927 € | 78,54 € |
| 4.000 | 0,03575 € | 143,00 € |
| 6.000 | 0,03398 € | 203,88 € |
| 10.000 | 0,03200 € | 320,00 € |
| 14.000 | 0,03083 € | 431,62 € |
| 20.000 | 0,02971 € | 594,20 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

