REA1016331M035K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,17246 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 270
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 5.424
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,43000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 488
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 5.626
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.157
Unit Price: 0,70000 €
Datasheet
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REA1016331M035K

DigiKey Part Number
478-REA1016331M035KCT-ND - Cut Tape (CT)
478-REA1016331M035KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REA1016331M035K
Description
CAP ALUM 330UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Ripple Current @ High Frequency
588 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
3.0000,12540 €376,20 €
Unit Price without VAT:0,12540 €
Unit Price with VAT:0,14923 €