3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REA08123R3M350K

DigiKey Part Number
478-REA08123R3M350KCT-ND - Cut Tape (CT)
478-REA08123R3M350KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REA08123R3M350K
Description
CAP ALUM 3.3UF 20% 350V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
44 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
61.6 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REA08123R3M400KKYOCERA AVX23478-REA08123R3M400KCT-ND0,32000 €Parametric Equivalent
In-Stock: 876
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,19100 €1,91 €
500,13980 €6,99 €
1000,12350 €12,35 €
5000,09520 €47,60 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,09292 €92,92 €
2.0000,08502 €170,04 €
3.0000,08103 €243,09 €
5.0000,07658 €382,90 €
7.0000,07397 €517,79 €
10.0000,07144 €714,40 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €